
* Images are for reference only
LTC1278-5CSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1278-5CSW#PBF
- JLCPCB Part #
- C674954
- Package
- SO-24-300mil
- Description
- 0℃~+70℃ 1 12 1LSB 4.75V~5.25V 500kHz Parallel port SO-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9114
10+
$12.3061
30+
$11.2578
100+
$10.3442
Welcome back, may I help you?