
* Images are for reference only
LTC4162EUFD-L42#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4162EUFD-L42#PBF
- JLCPCB Part #
- C2836706
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 1~8 3.2A 4.2V 4.5V~35V 500nA Charging IC I2C Lithium Battery Support Support QFN-28-EP(4x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.9764
10+
$13.5286
Related Products
Welcome back, may I help you?