
* Images are for reference only
LTC3605IUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3605IUF#TRPBF
- JLCPCB Part #
- C685182
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 4V~15V 5A 800kHz~4MHz Adjustable Buck Buck Built-in Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$23.1833
30+
$22.1380
Related Products
Welcome back, may I help you?