
* Images are for reference only
LTC4151CMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4151CMS#PBF
- JLCPCB Part #
- C687359
- Package
- MSOP-10
- Description
- 0℃~+70℃@(Tj) 1.2mA 3 7V~80V Open Drain Voltage Monitor MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.9667
10+
$5.1304
30+
$4.6213
100+
$4.1943
Related Products
Welcome back, may I help you?