
* Images are for reference only
LTC3621IDCB-25#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3621IDCB-25#TRPBF
- JLCPCB Part #
- C685340
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 2.25MHz 2.7V~17V 5V Buck Buck Built-in Fixed Yes DFN-6-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3392
10+
$2.8592
30+
$2.5751
100+
$2.2861
500+
$2.1529
1000+
$2.0935
Welcome back, may I help you?