
* Images are for reference only
LTC4097EDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4097EDDB#TRPBF
- JLCPCB Part #
- C687313
- Package
- DFN-12-EP(2x3)
- Description
- -40℃~+85℃ 1 1.2A 4.25V~5.5V 4.2V DFN-12-EP(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0005
10+
$1.6971
30+
$1.5076
100+
$1.3133
500+
$1.2250
1000+
$1.1881
Related Products
Welcome back, may I help you?