
* Images are for reference only
LTC4070IDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4070IDDB#TRMPBF
- JLCPCB Part #
- C687242
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 3.1V~60V 3.2V DFN-8-EP(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4579
200+
$1.7252
500+
$1.6655
1000+
$1.6349
Related Products
Welcome back, may I help you?