
* Images are for reference only
LTC3890MPGN-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3890MPGN-1#PBF
- JLCPCB Part #
- C686988
- Package
- SSOP-28-150mil
- Description
- -55℃~+150℃@(TJ) 2 4V~60V 535kHz、835kHz Buck Buck Yes SSOP-28-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8530
200+
$12.3270
500+
$11.8935
1000+
$11.6800
Related Products
Welcome back, may I help you?