
* Images are for reference only
LTC1387CSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1387CSW#PBF
- JLCPCB Part #
- C675232
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 1 1 5Mbps 5V 7mA Full-Duplex、Half-Duplex Transceiver SOIC-20-300mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.7512
10+
$21.0480
Related Products
Welcome back, may I help you?