
* Images are for reference only
LTC3884IRHE-1#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3884IRHE-1#WPBF
- JLCPCB Part #
- C672038
- Package
- GQFN-48-EP(5x6)
- Description
- -40℃~+125℃@(TJ) 2 4.5V~38V Buck Buck External Yes GQFN-48-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2446
200+
$4.3523
500+
$4.1992
1000+
$4.1235
Welcome back, may I help you?