
* Images are for reference only
ADG741BKS-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG741BKS-R2
- JLCPCB Part #
- C3658178
- Package
- SC-70
- Description
- -40℃~+85℃ 1 1.8V~5.5V 12ns 18ns 1:1 200MHz 2Ω SC-70 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0148
200+
$0.3931
500+
$0.3802
1000+
$0.3721
Related Products
Welcome back, may I help you?