
* Images are for reference only
LTC3872ETS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3872ETS8#TRPBF
- JLCPCB Part #
- C459876
- Package
- TSOT-23-8
- Description
- -40℃~+150℃@(TJ) 1 2.75V~9.8V 250uA 550kHz Adjustable Boost Boost External No TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.6594
10+
$4.8631
30+
$4.3766
100+
$3.9704
Related Products
Welcome back, may I help you?