This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3334ARM-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3334ARM-REEL7
JLCPCB Part #
C3747623
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 1 1.5V~10V 11V 130uA 27uVrms 400mV@(500mA) 500mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 161

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0559
2000+ $0.0217
5000+ $0.0209
10000+ $0.0206

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons