
* Images are for reference only
LTC3872EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3872EDDB#TRMPBF
- JLCPCB Part #
- C686613
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 1 2.75V~9.8V 250uA 550kHz Adjustable Boost Boost、SEPIC、Flyback External No DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.9794
10+
$5.8448
30+
$5.7550
100+
$5.6669
Welcome back, may I help you?