
* Images are for reference only
LT3650EDD-8.4#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3650EDD-8.4#PBF
- JLCPCB Part #
- C580112
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+85℃ 2 2A 8.4V 9V~32V Linear Charging IC Lithium-ion/Polymer DFN-12-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3931
200+
$2.0883
500+
$2.0142
1000+
$1.9787
Related Products
Welcome back, may I help you?