
* Images are for reference only
LTC3859EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3859EFE#PBF
- JLCPCB Part #
- C686448
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃@(TJ) 3 4.5V~38V 535kHz、835kHz Buck、Boost Buck、Buck-Boost、SEPIC External Yes TSSOP-38-EP-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2677
10+
$4.5115
30+
$4.0603
100+
$3.6060
500+
$3.3957
1000+
$3.3009
Related Products
Welcome back, may I help you?