
* Images are for reference only
LTC3854IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3854IMSE#PBF
- JLCPCB Part #
- C686374
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+85℃@(TA) 1 20A 4.5V~38V 400kHz Buck Buck External Yes MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4008
10+
$2.0370
30+
$1.8094
100+
$1.5754
500+
$1.4712
1000+
$1.4248
Related Products
Welcome back, may I help you?