
* Images are for reference only
LTC3547EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3547EDDB#TRMPBF
- JLCPCB Part #
- C580744
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TA) 2 2.25MHz 2.5V~5.5V 300mA、300mA Buck Buck Built-in Yes DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3740
10+
$2.0148
30+
$1.7894
100+
$1.5591
500+
$1.4544
1000+
$1.4093
Welcome back, may I help you?