
* Images are for reference only
LTC3853HUJ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3853HUJ#PBF
- JLCPCB Part #
- C686362
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+150℃@(TJ) 3 4.5V~24V 750kHz Buck Buck External Yes QFN-40-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6268
200+
$4.1133
500+
$3.9688
1000+
$3.8966
Related Products
Welcome back, may I help you?