
* Images are for reference only
AD589JRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD589JRZ-REEL
- JLCPCB Part #
- C207416
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.235V 100ppm/℃ 50uA 5mA 5uVrms Fixed Parallel SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2632
10+
$5.4221
30+
$4.9097
100+
$4.4795
Related Products
Welcome back, may I help you?