
* Images are for reference only
LTC3803ES6-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3803ES6-5#TRPBF
- JLCPCB Part #
- C686046
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 170kHz~230kHz 4V~8.1V 80% Isolation SEPIC、Flyback Secondary-Side Feedback Soft start TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.7011
10+
$4.8791
30+
$4.3911
100+
$3.8966
500+
$3.6686
1000+
$3.5658
Related Products
Welcome back, may I help you?