
* Images are for reference only
LTC3888IUHG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3888IUHG#PBF
- JLCPCB Part #
- C3189762
- Package
- QFN-52(5x8)
- Description
- -40℃~+125℃ 10kHz~400kHz 4.5V~26.5V Adjustable soft-start、Adjustable current limiting Buck QFN-52(5x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1093
200+
$8.9428
500+
$8.6288
1000+
$8.4741
Related Products
Welcome back, may I help you?