
* Images are for reference only
LTC3769HUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3769HUF#TRPBF
- JLCPCB Part #
- C685907
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 4.5V~60V 760kHz Boost Boost、SEPIC External Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8867
200+
$2.6655
500+
$2.5721
1000+
$2.5254
Welcome back, may I help you?