
* Images are for reference only
LTC3729LEUH-6#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3729LEUH-6#TRPBF
- JLCPCB Part #
- C685830
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2 4V~30V 550kHz Buck Buck External Yes QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7095
200+
$4.1451
500+
$3.9990
1000+
$3.9268
Welcome back, may I help you?