
* Images are for reference only
LT1431CN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1431CN8#PBF
- JLCPCB Part #
- C663738
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 100mA 2.5V~36V 30ppm/℃ Adjustable Parallel ±0.4% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0664
200+
$1.1876
500+
$1.1457
1000+
$1.1247
Related Products
Welcome back, may I help you?