
* Images are for reference only
LTC3718EG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3718EG#PBF
- JLCPCB Part #
- C685747
- Package
- SSOP-24-208mil
- Description
- -40℃~+125℃ 1 1.5V~36V 300kHz~1.8MHz Buck Buck External Yes SSOP-24-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 59
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7786
10+
$3.2356
30+
$2.9117
100+
$2.5862
500+
$2.4347
1000+
$2.3671
Related Products
Welcome back, may I help you?