
* Images are for reference only
ADP151ACPZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP151ACPZ-2.5-R7
- JLCPCB Part #
- C209545
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃@(Ta) 1 140mV@(200mA) 2.5V 200mA 265uA 5.5V 70dB@(10kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3405
10+
$1.3132
30+
$1.2940
100+
$1.2763
Related Products
Welcome back, may I help you?