
* Images are for reference only
LTC3642EMS8E-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3642EMS8E-3.3#TRPBF
- JLCPCB Part #
- C685614
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 12uA 3.3V 4.5V~45V 50mA Buck Buck Built-in Fixed Yes MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.3386
10+
$7.1865
30+
$6.4839
100+
$5.8942
Related Products
Welcome back, may I help you?