
* Images are for reference only
LT1965IT#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1965IT#PBF
- JLCPCB Part #
- C665846
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.1A 1.2V~19.5V 20V 310mV@(1.1A) 40uVrms 500uA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.8517
10+
$9.7004
30+
$9.5989
100+
$9.4958
Related Products
Welcome back, may I help you?