
* Images are for reference only
LT8672IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8672IMS#PBF
- JLCPCB Part #
- C215335
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.1us 100kHz 20uA 3.1us 300mA 3V~42V 50mA Abnormal state protection、Reverse current detection and suppression、Automatic shutdown/startup determination Non Built-In MSOP-10 ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.3445
10+
$4.2337
30+
$4.1599
100+
$4.0844
Related Products
Welcome back, may I help you?