
* Images are for reference only
LTC1391CN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1391CN#PBF
- JLCPCB Part #
- C675242
- Package
- PDIP-16
- Description
- -5V~5V、2.7V~5V 0℃~+70℃ 1 100ns 260ns 45Ω 8:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3276
200+
$1.6750
500+
$1.6154
1000+
$1.5864
Welcome back, may I help you?