
* Images are for reference only
LTC3630AIMSE#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3630AIMSE#WTRPBF
- JLCPCB Part #
- C7460378
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 4V~76V 500mA 800mV~76V Adjustable Buck Buck Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7521
200+
$6.6848
500+
$6.4617
1000+
$6.3509
Related Products
Welcome back, may I help you?