
* Images are for reference only
LTC3624IMSE-25#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3624IMSE-25#PBF
- JLCPCB Part #
- C685440
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃ 1 1MHz 2.7V~17V 2A Buck Buck Built-in Yes MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8645
10+
$3.3090
30+
$2.9798
100+
$2.6459
500+
$2.4918
1000+
$2.4211
Welcome back, may I help you?