
* Images are for reference only
LT3686AEMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3686AEMSE#TRPBF
- JLCPCB Part #
- C671203
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1.2A 2.5MHz 3.6V~37V Adjustable Buck Buck Built-in No MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0995
10+
$2.6540
30+
$2.3895
100+
$2.1219
500+
$1.9985
1000+
$1.9424
Welcome back, may I help you?