
* Images are for reference only
LTC3620EDC-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3620EDC-1#TRPBF
- JLCPCB Part #
- C685298
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.1V 15mA 2.9V~5.5V 50kHz Buck Buck Built-in Fixed Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7705
200+
$1.4599
500+
$1.4083
1000+
$1.3826
Welcome back, may I help you?