
* Images are for reference only
LTC3607IUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3607IUD#PBF
- JLCPCB Part #
- C685193
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 2 2.25MHz 4.5V~15V 600mA 600mV~15V Adjustable Buck Buck Built-in Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9997
200+
$1.9348
500+
$1.8670
1000+
$1.8332
Related Products
Welcome back, may I help you?