
* Images are for reference only
AD5761RTRUZ-EP-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5761RTRUZ-EP-RL7
- JLCPCB Part #
- C2679887
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 16 4.75V~30V 5nA 7.5us 8LSB SPI TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9226
10+
$6.8149
30+
$6.1406
100+
$5.5755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?