
* Images are for reference only
LT3061MPMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3061MPMS8E#PBF
- JLCPCB Part #
- C670078
- Package
- MSOP-8-EP
- Description
- -55℃~+150℃ 1 100mA 430mV@(100mA) 45V 600mV~19V 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9484
200+
$2.3023
500+
$2.2220
1000+
$2.1819
Related Products
Welcome back, may I help you?