
* Images are for reference only
LTC3600IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3600IDD#PBF
- JLCPCB Part #
- C117073
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 0V~14.5V 1 1.5A 1MHz 4V~15V Adjustable Buck Buck Built-in Yes DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6137
10+
$10.2915
Related Products
Welcome back, may I help you?