
* Images are for reference only
REF192FSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF192FSZ-REEL
- JLCPCB Part #
- C691021
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10ppm/℃ 2.5V 30mA 3V~15V 45uA Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1669
200+
$1.6130
500+
$1.5566
1000+
$1.5292
Related Products
Welcome back, may I help you?