
* Images are for reference only
LTC3538EDCB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3538EDCB#TRPBF
- JLCPCB Part #
- C684932
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.25V 1MHz 2.4V~5.5V 800mA Adjustable Buck-Boost Buck-Boost Built-in Yes DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.7250
10+
$11.1502
30+
$10.1564
100+
$9.2878
Related Products
Welcome back, may I help you?