
* Images are for reference only
AD9261BCPZRL7-10
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9261BCPZRL7-10
- JLCPCB Part #
- C653408
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1 1.5LSB 1.8V~3.3V 16 30MHz SPI LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A5A5
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.6692
200+
$19.9957
750+
$19.2934
1500+
$18.9455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?