
* Images are for reference only
LTC3408EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3408EDD#PBF
- JLCPCB Part #
- C684648
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 1.5MHz 2.5V~5V 300mV~3.5V 600mA Buck Buck Built-in Yes DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7062
10+
$10.0772
30+
$9.0830
100+
$8.2515
Welcome back, may I help you?