
* Images are for reference only
LTC2462IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2462IDD#PBF
- JLCPCB Part #
- C680786
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+85℃ 1 10LSB 16 2.7V~5.5V SPI DFN-12-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3864
10+
$2.0239
30+
$1.7967
100+
$1.5630
500+
$1.4583
1000+
$1.4132
Welcome back, may I help you?