
* Images are for reference only
LT8300MPS5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8300MPS5#TRPBF
- JLCPCB Part #
- C673663
- Package
- TSOT-23-5
- Description
- -55℃~+150℃@(TJ) 1 260mA 6V~100V 750kHz Built-in Flyback TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3995
200+
$5.1861
500+
$5.0034
1000+
$4.9137
Related Products
Welcome back, may I help you?