This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3307BEV#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3307BEV#TRPBF
JLCPCB Part #
C3195291
Package
LQFN-12(2x2)
Description
-40℃~+125℃ 1 2.25V~5.5V 3MHz~10MHz Buck Buck Yes LQFN-12(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5710
200+ $2.9299
500+ $2.8271
1000+ $2.7757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons