
* Images are for reference only
LTC3306AACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3306AACBZ-R7
- JLCPCB Part #
- C7457753
- Package
- WLCSP-6(1x1.6)
- Description
- -40℃~+125℃@(TJ) 1 1.75A 2.25V~5.5V 2MHz 40uA 500mV~3.65V Adjustable Buck Buck Built-in Yes WLCSP-6(1x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.5343
10+
$2.4747
30+
$2.4345
100+
$2.3943
Welcome back, may I help you?