
* Images are for reference only
LTC3300ILXE-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3300ILXE-2#PBF
- JLCPCB Part #
- C131015
- Package
- eLQFP-48(7x7)
- Description
- -40℃~+125℃ 1~12 3.6V~36V 5V eLQFP-48(7x7) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5816
10+
$8.2940
30+
$7.5105
250+
$6.8523
500+
$6.7688
Related Products
Welcome back, may I help you?