
* Images are for reference only
LT3682EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3682EDD#PBF
- JLCPCB Part #
- C580116
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 2.2MHz 3.6V~36V 800mV~20V Adjustable Buck Buck Built-in No DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5191
10+
$3.0134
30+
$2.7122
100+
$2.4078
500+
$2.2677
1000+
$2.2049
Related Products
Welcome back, may I help you?