
* Images are for reference only
LTC3204EDC-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3204EDC-5#TRPBF
- JLCPCB Part #
- C684271
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1.2MHz 150mA 2.7V~5.5V 48uA 5V 6Ω 82% Support boost converter DFN-6-EP(2x2) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.1230
10+
$5.9796
30+
$5.8829
100+
$5.7879
Related Products
Welcome back, may I help you?